There are no models available for this part yet.
Overview of ACASA1002T1203P1AT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ACASA1002T1203P1AT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACASA1002T1203P1AT
|
Avnet Americas | Resistor Thin Film Array 10K Ohm/120K Ohm 0.1% 3/10W ±15ppm/K ISOL Molded 8-Pin 0612 Convex Surface Mount Paper T/R - Tape and Reel (Alt: ACASA1002T1203P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4793 / $0.5406 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.4920 | Buy Now |