Part Details for ACASA1002U4002P1AT by Vishay Intertechnologies
Overview of ACASA1002U4002P1AT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA1002U4002P1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA1002U4002P1AT
|
Avnet Americas | Resistor Thin Film Array 10K Ohm/40K Ohm 0.1% 3/10W ?10ppm/K ISOL Molded 8-Pin 0612 Convex Surface Mount Paper T/R - Tape and Reel (Alt: ACASA1002U4002P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7929 / $0.8944 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.8140 | Buy Now |