-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y3143
|
Newark | Acas 0612 100K S 100K At P1 |Vishay ACASA1003S1003P1AT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 / $0.5340 | Buy Now |
DISTI #
ACASA1003S1003P1AT
|
Avnet Americas | ACAS 0612 100K S 100K AT P1 - Tape and Reel (Alt: ACASA1003S1003P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2813 / $0.3172 | Buy Now |
DISTI #
594-ACASA1003S1003AT
|
Mouser Electronics | Resistor Networks & Arrays 100K/100Kohm.1%/.05% 25/15ppm 0612 Auto RoHS: Compliant | 2060 |
|
$0.2810 / $0.8600 | Buy Now |
|
Future Electronics | 100K Ohm/100K Ohm Professional Thin Film Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
ACASA1003S1003P1AT
|
TTI | Resistor Networks & Arrays 100K/100Kohm.1%/.05% 25/15ppm 0612 Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2810 / $0.2870 | Buy Now |
DISTI #
ACASA1003S1003P1AT
|
Avnet Abacus | Resistor, Array, 100 kOhm/100 kOhm, � 0.1%, 300 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film (Alt: ACASA1003S1003P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA1003S1003P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA1003S1003P1AT
Vishay Intertechnologies
Array/Network Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |