ACASA1203J1203P100
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.3W, 120000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of ACASA1203J1203P100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for ACASA1203J1203P100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # ACASA1203J1203P100
Avnet Americas ACAS 0612 120K J 120K P1 - Tape and Reel (Alt: ACASA1203J1203P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for ACASA1203J1203P100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACASA1203J1203P100 by Vishay Intertechnologies

ACASA1203J1203P100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75
Construction
Chip
Element Power Dissipation
0.1 W
First Element Resistance
120000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Resistance
120000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
120000 Ω
Size Code
0612
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. ACASA1203J1203P100
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.3W, 120000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ACASA1203J1203P100

This table gives cross-reference parts and alternative options found for ACASA1203J1203P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA1203J1203P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACASA1203J1203P500 Array/Network Resistor, Isolated, Thin Film, 0.3W, 120000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Vishay Intertechnologies ACASA1203J1203P100 vs ACASA1203J1203P500
Part Number Description Manufacturer Compare
ACAS0612120KJ120KATP5 Array/Network Resistor, Isolated, Thin Film, 0.125W, 120000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Vishay Intertechnologies ACASA1203J1203P100 vs ACAS0612120KJ120KATP5
ACASA1203J1203P500 Array/Network Resistor, Isolated, Thin Film, 0.3W, 120000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Vishay Intertechnologies ACASA1203J1203P100 vs ACASA1203J1203P500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACASA1203J1203P100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACASA1203J1203P100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ACASA1203J1203P100 would you like to use for your alert(s)?
  • Please alert me when ACASA1203J1203P100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACASA1203J1203P100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACASA1203J1203P100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACASA1203J1203P100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACASA1203J1203P100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACASA1203J1203P100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: