-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA150011500P500
|
Avnet Americas | Res Thin Film Array 150 Ohm/150 Ohm 0.5% 3/10W ±25ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA150011500P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1687 / $0.1857 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1677 | Buy Now |
DISTI #
ACASA150011500P500
|
TTI | Resistor Networks & Arrays 150/150 1% 8PIN 4X0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1700 / $0.1870 | Buy Now |
DISTI #
ACASA150011500P500
|
Avnet Americas | Res Thin Film Array 150 Ohm/150 Ohm 0.5% 3/10W ±25ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA150011500P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1687 / $0.1857 | Buy Now |
DISTI #
ACASA150011500P500
|
Avnet Americas | Res Thin Film Array 150 Ohm/150 Ohm 0.5% 3/10W ±25ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA150011500P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1687 / $0.1857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA150011500P500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA150011500P500
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | ACAS-PROFESSIONAL | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASA150011500P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA150011500P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA150031500P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA150011500P500 vs ACASA150031500P100 |
ACASA150011500P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA150011500P500 vs ACASA150011500P100 |