-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.125W, 20000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA2002K2002P5AT
|
Avnet Americas | Res Thin Film Array 20K Ohm/20K Ohm 0.5% 3/10W ±25ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA2002K2002P5AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ACASA2002K2002P5AT
|
Avnet Americas | Res Thin Film Array 20K Ohm/20K Ohm 0.5% 3/10W ±25ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA2002K2002P5AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA2002K2002P5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA2002K2002P5AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.125W, 20000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASA2002K2002P5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA2002K2002P5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA200222002P500 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA2002K2002P5AT vs ACASA200222002P500 |
ACASA2002K2002P1AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 20000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA2002K2002P5AT vs ACASA2002K2002P1AT |
ACASA200212002P100 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 20000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | ACASA2002K2002P5AT vs ACASA200212002P100 |
ACASA200222002P100 | RES NET,THIN FILM,20K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | Vishay Beyschlag | ACASA2002K2002P5AT vs ACASA200222002P100 |