Part Details for ACASA3002E1003P500 by Vishay Intertechnologies
Overview of ACASA3002E1003P500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA3002E1003P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA3002E1003P500
|
Avnet Americas | ACAS 0612 30K E 100K P5 - Tape and Reel (Alt: ACASA3002E1003P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
64939217
|
Verical | Res Thin Film Array 30K Ohm/100K Ohm 0.25% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 11 Package Multiple: 1 Date Code: 2225 | Americas - 5000 |
|
$0.2673 | Buy Now |
DISTI #
C1S803606463071
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 5000 |
|
$0.8740 | Buy Now |