ACASA680116801P500
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.3W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of ACASA680116801P500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for ACASA680116801P500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # ACASA680116801P500
Avnet Americas ACAS 0612 6K8 1 6K8 P5 - Tape and Reel (Alt: ACASA680116801P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1844
  • 10,000 $0.1818
  • 20,000 $0.1779
  • 30,000 $0.1740
  • 40,000 $0.1700
  • 50,000 $0.1674
  • 500,000 $0.1635
$0.1635 / $0.1844 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks 0
  • 5,000 $0.1677
$0.1677 Buy Now
DISTI # 78821238
Verical Res Thin Film Array 6.8K Ohm/6.8K Ohm 0.5% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2410 Americas - 5000
  • 5,000 $0.3457
  • 10,000 $0.2975
  • 20,000 $0.2629
  • 25,000 $0.2454
  • 30,000 $0.2318
  • 50,000 $0.2195
$0.2195 / $0.3457 Buy Now
DISTI # C1S803605481654
Chip1Stop Res Thin Film Array 6.8K Ohm/6.8K Ohm 0.5% 0.3W ±25ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant 5000
  • 5,000 $0.3457
$0.3457 Buy Now

CAD Models for ACASA680116801P500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACASA680116801P500 by Vishay Intertechnologies

ACASA680116801P500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE
Construction
Chip
Element Power Dissipation
0.1 W
First Element Resistance
6800 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Resistance
6800 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
6800 Ω
Size Code
0612
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ACASA680116801P500
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.3W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACASA680116801P500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACASA680116801P500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ACASA680116801P500 would you like to use for your alert(s)?
  • Please alert me when ACASA680116801P500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACASA680116801P500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACASA680116801P500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACASA680116801P500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACASA680116801P500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACASA680116801P500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: