-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.15W, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0606, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASN1001E2001P1AT
|
Avnet Americas | Resistor, Array, 1 kOhm/2 kOhm, ± 0.25%, 200 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASN1001E2001P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-ACASN1001E2001AT
|
Mouser Electronics | Resistor Networks & Arrays 1K/2Kohms .25% 25ppm 0606 Auto RoHS: Compliant | 0 |
|
Order Now | |
|
Perfect Parts Corporation | 218 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASN1001E2001P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASN1001E2001P1AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.15W, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASN1001E2001P1AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASN1001E2001P1AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASN1001E1001P1AT | Array/Network Resistor, Isolated, 0.125W, 1000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0606, | Vishay Intertechnologies | ACASN1001E2001P1AT vs ACASN1001E1001P1AT |