-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASN1001S3001P1AT
|
Avnet Americas | Res Thin Film Array 1kOhm 0.1% 3/20W ±25ppm/K Isolated Conformal 4-Pin Convex Square 0606 SMD T/R - Tape and Reel (Alt: ACASN1001S3001P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 / $0.2176 | Buy Now |
DISTI #
594-ACASN1001S3001AT
|
Mouser Electronics | Resistor Networks & Arrays 1K/3Kohm .1%/.05% 25/15ppm 0606 Auto RoHS: Compliant | 415 |
|
$0.1770 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1627 | Buy Now |
DISTI #
ACASN1001S3001P1AT
|
TTI | Resistor Networks & Arrays 1K/3Kohm .1%/.05% 25/15ppm 0606 Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 25000 In Stock |
|
$0.2120 | Buy Now |
DISTI #
ACASN1001S3001P1AT
|
Avnet Americas | Res Thin Film Array 1kOhm 0.1% 3/20W ±25ppm/K Isolated Conformal 4-Pin Convex Square 0606 SMD T/R - Tape and Reel (Alt: ACASN1001S3001P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 / $0.2176 | Buy Now |
DISTI #
ACASN1001S3001P1AT
|
Avnet Americas | Res Thin Film Array 1kOhm 0.1% 3/20W ±25ppm/K Isolated Conformal 4-Pin Convex Square 0606 SMD T/R - Tape and Reel (Alt: ACASN1001S3001P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 / $0.2176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASN1001S3001P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASN1001S3001P1AT
Vishay Intertechnologies
Array/Network Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Manufacturer Series | ACAS0606AT | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | TIN OVER NICKEL |
This table gives cross-reference parts and alternative options found for ACASN1001S3001P1AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASN1001S3001P1AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASN1001S2001P1AT | Array/Network Resistor, | Vishay Intertechnologies | ACASN1001S3001P1AT vs ACASN1001S2001P1AT |
ACASN1001S1001P1AT | Array/Network Resistor, Isolated, Thin Film, 0.15W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0606, CHIP | Vishay Intertechnologies | ACASN1001S3001P1AT vs ACASN1001S1001P1AT |