-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.15W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0606, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8528
|
Newark | Res, Net, Isol, 10Kohm, 0.1%, 0606 Rohs Compliant: Yes |Vishay ACASN1002U1002P1AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 473 |
|
$0.7910 / $1.4600 | Buy Now |
DISTI #
01Y3185
|
Newark | Res, Net, Precision, 10K, 0.125W, 0606, Resistance R1:10Kohm, Product Range:Acas 0606 At Series, Resistance R2:10Kohm, No. Of Elements:2Elements, Network Circuit Type:Isolated, Resistor Case/Package:0606 [1616 Metric] Rohs Compliant: Yes |Vishay ACASN1002U1002P1AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 / $0.5950 | Buy Now |
DISTI #
ACASN1002U1002P1AT
|
Avnet Americas | Resistor, Array, 10 kOhm/10 kOhm, ± 0.1%, 150 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASN1002U1002P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5354 / $0.6802 | Buy Now |
DISTI #
594-ACASN1002U1002AT
|
Mouser Electronics | Resistor Networks & Arrays 10K/10Kohm .1%/.05% 10/5ppm 0606 Auto | 28110 |
|
$0.5090 / $1.4000 | Buy Now |
|
Future Electronics | ACAS Series 2 x 0606 75 V 10 kOhm ±10 ppm/°C Thin Film Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.4850 / $0.5250 | Buy Now |
DISTI #
ACASN1002U1002P1AT
|
TTI | Resistor Networks & Arrays 10K/10Kohm .1%/.05% 10/5ppm 0606 Auto pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4960 / $0.5160 | Buy Now |
DISTI #
ACASN1002U1002P1AT
|
Avnet Abacus | Resistor, Array, 10 kOhm/10 kOhm, � 0.1%, 150 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thin Film (Alt: ACASN1002U1002P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASN1002U1002P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASN1002U1002P1AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.15W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |