ACASN1692S1692P1AT
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.15W, 16900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0606, CHIP

Overview of ACASN1692S1692P1AT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACASN1692S1692P1AT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # ACASN1692S1692P1AT
Avnet Americas Resistor Thin Film Array 16.9K Ohm/16.9K Ohm 0.1% 3/20W ±25ppm/K ISOL Molded 4-Pin 0606 Convex Surface Mount Paper T/R - Tape and Reel (Alt: ACASN1692S1692P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1789
  • 2,000 $0.1764
  • 4,000 $0.1726
  • 6,000 $0.1688
  • 8,000 $0.1650
  • 10,000 $0.1624
  • 100,000 $0.1586
$0.1586 / $0.1789 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.1692
$0.1692 Buy Now

CAD Models for ACASN1692S1692P1AT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACASN1692S1692P1AT by Vishay Intertechnologies

ACASN1692S1692P1AT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
16900 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
16900 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
16900 Ω
Size Code
0606
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. ACASN1692S1692P1AT
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.15W, 16900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0606, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACASN1692S1692P1AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACASN1692S1692P1AT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ACASN1692S1692P1AT would you like to use for your alert(s)?
  • Please alert me when ACASN1692S1692P1AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACASN1692S1692P1AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACASN1692S1692P1AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACASN1692S1692P1AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACASN1692S1692P1AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACASN1692S1692P1AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: