Part Details for ACASN5102S5102P1AT by Vishay Intertechnologies
Overview of ACASN5102S5102P1AT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASN5102S5102P1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASN5102S5102P1AT
|
Avnet Americas | Res Thin Film Array 51k Ohm 0.05% 3/20W ±15ppm/°C ISOL Conformal 4-Pin 0606 SMD Paper T/R - Tape and Reel (Alt: ACASN5102S5102P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 / $0.2176 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1627 | Buy Now |
DISTI #
ACASN5102S5102P1AT
|
Avnet Americas | Res Thin Film Array 51k Ohm 0.05% 3/20W ±15ppm/°C ISOL Conformal 4-Pin 0606 SMD Paper T/R - Tape and Reel (Alt: ACASN5102S5102P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 / $0.2176 | Buy Now |
DISTI #
ACASN5102S5102P1AT
|
Avnet Americas | Res Thin Film Array 51k Ohm 0.05% 3/20W ±15ppm/°C ISOL Conformal 4-Pin 0606 SMD Paper T/R - Tape and Reel (Alt: ACASN5102S5102P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 / $0.2176 | Buy Now |
DISTI #
ACASN5102S5102P1AT
|
Avnet Asia | Res Thin Film Array 51k Ohm 0.05% 3/20W ±15ppm/°C ISOL Conformal 4-Pin 0606 SMD Paper T/R (Alt: ACASN5102S5102P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2813 / $0.3169 | Buy Now |
Part Details for ACASN5102S5102P1AT
ACASN5102S5102P1AT CAD Models
ACASN5102S5102P1AT Part Data Attributes
|
ACASN5102S5102P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASN5102S5102P1AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.15W, 51000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 51000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51000 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |