Part Details for ACB-04AFMM-LL7A05 by Amphenol LTW Technology
Overview of ACB-04AFMM-LL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-04AFMM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0949
|
Newark | Ceres, Middle Size, Plastic, 10A, 04 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACB-04AFMM-LL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8000 / $22.6500 | Buy Now |
DISTI #
1754-ACB-04AFMM-LL7A05-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4780 | Buy Now |
DISTI #
72168310
|
RS | Connector, MIDDLE, SIZE,10A, LOCKIP67STRAIGHT, MOLDED4PFCONNMPIN, PVCJACKETL=5M | Amphenol LTW Technology ACB-04AFMM-LL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9400 / $28.9100 | RFQ |
DISTI #
LTWACB-04AFMM-LL7A05
|
Heilind Electronics | F, M, MOLDING, 2LOCK CERES, MIDDLE SIZE, 10A, 04 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3800 / $32.2100 | Buy Now |
DISTI #
LTWACB-04AFMM-LL7A05
|
Interstate Connecting Components | F, M, MOLDING, 2LOCK CERES, MIDDLE SIZE, 10A, 04 PI | 0 |
|
Buy Now |