Part Details for ACB-04BFFM-LL7A01 by Amphenol Corporation
Overview of ACB-04BFFM-LL7A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ACB-04BFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB-04BFFM-LL7A01
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 1m 10A IP67 4 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACB-04BFFM-LL7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.7862 | Buy Now |
DISTI #
523-ACB04BFFMLL7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE LOCK 4PIN F CONN F PIN RoHS: Compliant | 0 |
|
$14.5900 / $19.6600 | Order Now |
Part Details for ACB-04BFFM-LL7A01
ACB-04BFFM-LL7A01 CAD Models
ACB-04BFFM-LL7A01 Part Data Attributes
|
ACB-04BFFM-LL7A01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACB-04BFFM-LL7A01
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |