There are no models available for this part yet.
Overview of ACB-04BFMM-LL7A03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ACB-04BFMM-LL7A03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ4725
|
Newark | Ceres, Middle Size, Plastic, 10A, 04 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACB-04BFMM-LL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $20.6800 | Buy Now | |
DISTI #
1754-ACB-04BFMM-LL7A03-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4050 | Buy Now | |
DISTI #
72168328
|
RS | Connector, MIDDLE, SIZE,10A, LOCKIP67STRAIGHT, MOLDED4PFCONNMPIN, PVCJACKETL=3M | Amphenol LTW Technology ACB-04BFMM-LL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1900 / $22.9100 | RFQ | |
DISTI #
LTWACB-04BFMM-LL7A03
|
Heilind Electronics | F, M, MOLDING, 2LOCK CERES, MIDDLE SIZE, 10A, 04 PI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4700 / $19.6400 | Buy Now | ||
DISTI #
LTWACB-04BFMM-LL7A03
|
Interstate Connecting Components | F, M, MOLDING, 2LOCK CERES, MIDDLE SIZE, 10A, 04 PI | 0 |
|
Buy Now |