Part Details for ACB-05AFFM-SL7A03 by Amphenol Corporation
Overview of ACB-05AFFM-SL7A03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ACB-05AFFM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB-05AFFM-SL7A03
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 3m 10A IP67 5 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACB-05AFFM-SL7A03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.4260 | Buy Now |
DISTI #
523-ACB05AFFMSL7A03
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 10A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP67 RoHS: Compliant | 0 |
|
$20.2800 / $27.7500 | Order Now |
Part Details for ACB-05AFFM-SL7A03
ACB-05AFFM-SL7A03 CAD Models
ACB-05AFFM-SL7A03 Part Data Attributes
|
ACB-05AFFM-SL7A03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACB-05AFFM-SL7A03
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 2.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF; WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |