Part Details for ACB-05AFFM-SL7A05 by Amphenol LTW Technology
Overview of ACB-05AFFM-SL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-05AFFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4742
|
Newark | Ceres, Middle Size, Plastic, 10A, 05 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACB-05AFFM-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9000 / $28.7800 | Buy Now |
DISTI #
1754-ACB-05AFFM-SL7A05-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$27.8401 / $35.5200 | Buy Now |
DISTI #
72168345
|
RS | Connector, MIDDLE, SIZE,10A, SCREWIP67STRAIGHT, MOLDED5PFCONNFPIN, PVCJACKETL=5M | Amphenol LTW Technology ACB-05AFFM-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1500 / $36.7400 | RFQ |
DISTI #
LTWACB-05AFFM-SL7A05
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, MIDDLE SIZE, 10A, 05 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5400 / $40.9200 | Buy Now |
DISTI #
LTWACB-05AFFM-SL7A05
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, MIDDLE SIZE, 10A, 05 PI | 0 |
|
Buy Now |