Part Details for ACB-05BFMC-LL7MP0 by Amphenol LTW Technology
Overview of ACB-05BFMC-LL7MP0 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-05BFMC-LL7MP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4762
|
Newark | Ceres, Middle Size, Plastic, 10A, 05 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Crimp, Field Installable, 8.1 - 10.0Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACB-05BFMC-LL7MP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $7.6200 | Buy Now |
DISTI #
3937-ACB-05BFMC-LL7MP0-1754-ND
|
DigiKey | F, M, CRIMP, 2LOCK Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$6.0909 / $9.2500 | Buy Now |
DISTI #
1754-ACB-05BFMC-LL7MP0-ND
|
DigiKey | F, M, CRIMP, 2LOCK Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9660 | Buy Now |
DISTI #
72167861
|
RS | Connector, MIDDLE, SIZE, LOCK10A, IP67FIELDINSTALLABLE5PFCONNCRIMPMPIN | Amphenol LTW Technology ACB-05BFMC-LL7MP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8400 / $7.3500 | RFQ |
DISTI #
LTWACB-05BFMC-LL7MP0
|
Heilind Electronics | F, M, CRIMP, 2LOCK CERES, MIDDLE SIZE, 10A, 05 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $6.2000 | Buy Now |
DISTI #
LTWACB-05BFMC-LL7MP0
|
Interstate Connecting Components | F, M, CRIMP, 2LOCK CERES, MIDDLE SIZE, 10A, 05 PI | 0 |
|
Buy Now |