There are no models available for this part yet.
Overview of ACB-05BFMM-LL7A04 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ACB-05BFMM-LL7A04 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ4770
|
Newark | Ceres, Middle Size, Plastic, 10A, 05 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACB-05BFMM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 / $24.7600 | Buy Now | |
DISTI #
1754-ACB-05BFMM-LL7A04-ND
|
DigiKey | CIR CBL 5POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7520 | Buy Now | |
DISTI #
72168369
|
RS | Connector, MIDDLE, SIZE,10A, LOCKIP67STRAIGHT, MOLDED5PFCONNMPIN, PVCJACKETL=4M | Amphenol LTW Technology ACB-05BFMM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0800 / $31.6100 | RFQ | |
DISTI #
LTWACB-05BFMM-LL7A04
|
Heilind Electronics | F, M, MOLDING, 2LOCK CERES, MIDDLE SIZE, 10A, 05 PI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8100 / $35.2000 | Buy Now | ||
DISTI #
LTWACB-05BFMM-LL7A04
|
Interstate Connecting Components | F, M, MOLDING, 2LOCK CERES, MIDDLE SIZE, 10A, 05 PI | 0 |
|
Buy Now |