Part Details for ACB-06BFFC-SL7AP0 by Amphenol LTW Technology
Overview of ACB-06BFFC-SL7AP0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-06BFFC-SL7AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2811
|
Newark | Ceres C Size Field Installable Crimp Screw 6P F Conn Rohs Compliant: Yes |Amphenol Ltw ACB-06BFFC-SL7AP0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.5700 | Buy Now |
DISTI #
1754-ACB-06BFFC-SL7AP0-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$6.5172 / $10.9400 | Buy Now |
DISTI #
71774781
|
RS | Connector, CERES C SIZE FIELD INSTALLABLE CRIMP SCREW 6P F CONN, WATERPROOF | Amphenol LTW Technology ACB-06BFFC-SL7AP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3400 | RFQ |
DISTI #
LTWACB-06BFFC-SL7AP0
|
Heilind Electronics | F, F, CRIMP, SCREW CERES, MIDDLE SIZE, 10A, 06 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8800 / $7.6800 | Buy Now |
DISTI #
LTWACB-06BFFC-SL7AP0
|
Interstate Connecting Components | F, F, CRIMP, SCREW CERES, MIDDLE SIZE, 10A, 06 PI | 0 |
|
Buy Now |