Part Details for ACB-06BFFM-LL7A02 by Amphenol Corporation
Overview of ACB-06BFFM-LL7A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-06BFFM-LL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB-06BFFM-LL7A02
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 2m 10A IP67 6 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACB-06BFFM-LL7A02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.1634 | Buy Now |
DISTI #
523-ACB06BFFMLL7A02
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 10A, 06 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 2000mm, IP67 RoHS: Compliant | 0 |
|
$14.6700 / $24.4300 | Order Now |