Part Details for ACB-06BFFM-LL7A10 by Amphenol LTW Technology
Overview of ACB-06BFFM-LL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-06BFFM-LL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4798
|
Newark | F, F, Molding, 2Lock Rohs Compliant: Yes |Amphenol Ltw ACB-06BFFM-LL7A10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6600 / $44.1600 | Buy Now |
DISTI #
1754-ACB-06BFFM-LL7A10-ND
|
DigiKey | F, F, MOLDING, 2LOCK Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9440 | Buy Now |
DISTI #
72168391
|
RS | Connector, MIDDLE, SIZE,10A, LOCKIP67STRAIGHT, MOLDED6PFCONNFPIN, PVCJACKETL=10M | Amphenol LTW Technology ACB-06BFFM-LL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7300 / $56.3600 | RFQ |
DISTI #
LTWACB-06BFFM-LL7A10
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, MIDDLE SIZE, 10A, 06 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9800 / $62.7900 | Buy Now |
DISTI #
LTWACB-06BFFM-LL7A10
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, MIDDLE SIZE, 10A, 06 PI | 0 |
|
Buy Now |