Part Details for ACB-06BFFM-SL7A10 by Amphenol LTW Technology
Overview of ACB-06BFFM-SL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-06BFFM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4803
|
Newark | Ceres, Middle Size, Plastic, 10A, 06 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACB-06BFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8400 / $44.3700 | Buy Now |
DISTI #
1754-ACB-06BFFM-SL7A10-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1650 | Buy Now |
DISTI #
72168396
|
RS | Connector, MIDDLE, SIZE,10A, SCREWIP67STRAIGHT, MOLDED6PFCONNFPIN, PVCJACKETL=10M | Amphenol LTW Technology ACB-06BFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9500 / $56.6400 | RFQ |
DISTI #
LTWACB-06BFFM-SL7A10
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, MIDDLE SIZE, 10A, 06 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1100 / $63.0800 | Buy Now |
DISTI #
LTWACB-06BFFM-SL7A10
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, MIDDLE SIZE, 10A, 06 PI | 0 |
|
Buy Now |