Part Details for ACB-12-V-10A by OptiFuse
Overview of ACB-12-V-10A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-12-V-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACB-12-V-10A-ND
|
DigiKey | VER. BRACKET-TYPE I AUTO,10A 12V Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACB-12-V-10A
|
TME | Fuse: fuse, 10A, 12VDC, automotive, 31.8x20.51x18.54mm Min Qty: 100 | 0 |
|
$4.7300 / $5.3000 | RFQ |
|
South Electronics | ACB-12-V-10A | 0 |
|
RFQ |