Part Details for ACB-12-V-20A by OptiFuse
Overview of ACB-12-V-20A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for ACB-12-V-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACB-12-V-20A-ND
|
DigiKey | VER. BRACKET-TYPE I AUTO,20A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$2.5630 / $3.7200 | Buy Now |
DISTI #
ACB-12-V-20A
|
TME | Fuse: fuse, 20A, 12VDC, automotive, 31.8x20.51x18.54mm Min Qty: 100 | 0 |
|
$4.7300 / $5.3000 | RFQ |