Part Details for ACB-24-H-30A by OptiFuse
Overview of ACB-24-H-30A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-24-H-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACB-24-H-30A-ND
|
DigiKey | HOR. BRACKET-TYPE I AUTO,30A 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
783 In Stock |
|
$3.0810 / $4.4700 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
ACB-24-H-30A
|
TME | Fuse: fuse, 30A, 24VDC, automotive, 31.8x20.51x18.54mm Min Qty: 100 | 0 |
|
$5.6800 / $6.3600 | RFQ |
|
South Electronics | ACB-24-H-30A | 783 |
|
RFQ |