There are no models available for this part yet.
Overview of ACB-24-V-20A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ACB-24-V-20A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-ACB-24-V-20A-ND
|
DigiKey | VER. BRACKET-TYPE I AUTO,20A 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
504 In Stock |
|
$3.0810 / $4.4700 | Buy Now | |
DISTI #
ACB-24-V-20A
|
TME | Fuse: fuse, 20A, 24VDC, automotive, 31.8x20.51x18.54mm Min Qty: 100 | 0 |
|
$5.6800 / $6.3600 | RFQ |