Part Details for ACB13201 by Panasonic Electronic Components
Overview of ACB13201 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB13201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 103Ohm 40(NO)/30(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 4 |
|
$23.0000 | Buy Now |