Part Details for ACB1608M-120-T by TDK Corporation
Overview of ACB1608M-120-T by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ACB1608M-120-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2996 |
|
RFQ | ||
|
Quest Components | ACB1608M-120-T | 9960 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | ACB1608M-120-T | 2396 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for ACB1608M-120-T
ACB1608M-120-T CAD Models
ACB1608M-120-T Part Data Attributes
|
ACB1608M-120-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACB1608M-120-T
TDK Corporation
Ferrite Bead, 1 Function(s), 0.2A, ULTRA MINIATURE, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for ACB1608M-120-T
This table gives cross-reference parts and alternative options found for ACB1608M-120-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB1608M-120-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYN750 | Ferrite Bead | Viking Tech Corp | ACB1608M-120-T vs CB03YTYN750 |
CB03YTQN680 | Ferrite Bead | Viking Tech Corp | ACB1608M-120-T vs CB03YTQN680 |
ACB1608L-120-T | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | ACB1608M-120-T vs ACB1608L-120-T |
ACB1608M-120-B | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | ACB1608M-120-T vs ACB1608M-120-B |
NCB0603R121TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | ACB1608M-120-T vs NCB0603R121TRF |
ACB2012M-120-T | Ferrite Bead, 1 Function(s), 0.3A, MINIATURE, SMD, 2 PIN | TDK Corporation | ACB1608M-120-T vs ACB2012M-120-T |
CB03YTQN700 | Ferrite Bead | Viking Tech Corp | ACB1608M-120-T vs CB03YTQN700 |
BMC1JY0080AN | Ferrite Bead, 0.4A | TE Connectivity | ACB1608M-120-T vs BMC1JY0080AN |
CB03YTQN750 | Ferrite Bead | Viking Tech Corp | ACB1608M-120-T vs CB03YTQN750 |
CB03YTQN800 | Ferrite Bead | Viking Tech Corp | ACB1608M-120-T vs CB03YTQN800 |