Part Details for ACB1L-A-8025B by Mean Well
Overview of ACB1L-A-8025B by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB1L-A-8025B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ACB1L-A-8025B-ND
|
DigiKey | AC 110V 80*80*25 BALL 2, 20CFM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3140 / $8.7100 | Buy Now |
DISTI #
ACB1L-A-8025B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ACB1L-A-8025B) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$6.1250 / $8.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3600 / $7.5000 | Buy Now | |
DISTI #
ACB1L-A-8025B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ACB1L-A-8025B) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$6.1250 / $8.2600 | Buy Now |
|
Master Electronics | 0 |
|
$6.3600 / $7.5000 | Buy Now |