Part Details for ACB2H-A-12038B by Mean Well
Overview of ACB2H-A-12038B by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ACB2H-A-12038B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ACB2H-A-12038B-ND
|
DigiKey | 120*120*38 BALL 2, 110CFM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.5600 | Buy Now |
DISTI #
ACB2H-A-12038B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ACB2H-A-12038B) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4400 / $9.9500 | Buy Now |
DISTI #
000000000007163768
|
Sager | Mean Well AC 220V 120*120*38 Ball 2? 110CFM Min Qty: 1 | 0 |
|
$8.9700 / $10.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4400 / $9.9500 | Buy Now |