Part Details for ACB75DHNT by Sullins Connector Solutions
Overview of ACB75DHNT by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ACB75DHNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB75DHNT-ND
|
DigiKey | CONN EDGE DUAL FML 150POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.3730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$28.8700 | Buy Now |
Part Details for ACB75DHNT
ACB75DHNT CAD Models
ACB75DHNT Part Data Attributes
|
ACB75DHNT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACB75DHNT
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.59 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for ACB75DHNT
This table gives cross-reference parts and alternative options found for ACB75DHNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB75DHNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABB75DHRT | Card Edge Connector | Sullins Connector Solutions | ACB75DHNT vs ABB75DHRT |
ACB75DHLT | Card Edge Connector | Sullins Connector Solutions | ACB75DHNT vs ACB75DHLT |
RBB75DHLR | Card Edge Connector | Sullins Connector Solutions | ACB75DHNT vs RBB75DHLR |
JCB75DHRQ | Card Edge Connector | Sullins Connector Solutions | ACB75DHNT vs JCB75DHRQ |
RCB75DHHT | Card Edge Connector | Sullins Connector Solutions | ACB75DHNT vs RCB75DHHT |
GCB75DYHN | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | ACB75DHNT vs GCB75DYHN |
ACB75DHFN | Card Edge Connector | Sullins Connector Solutions | ACB75DHNT vs ACB75DHFN |
RCB75DYHN | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | ACB75DHNT vs RCB75DYHN |
ACB75DHLD | Card Edge Connector | Sullins Connector Solutions | ACB75DHNT vs ACB75DHLD |
ACB75DHHR | Card Edge Connector | Sullins Connector Solutions | ACB75DHNT vs ACB75DHHR |