Part Details for ACB75DYRD by Sullins Connector Solutions
Overview of ACB75DYRD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB75DYRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB75DYRD-ND
|
DigiKey | CONN EDGE DUAL FML 150POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.1090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$18.4900 | Buy Now |
Part Details for ACB75DYRD
ACB75DYRD CAD Models
ACB75DYRD Part Data Attributes
|
ACB75DYRD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACB75DYRD
Sullins Connector Solutions
Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.59 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 150 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for ACB75DYRD
This table gives cross-reference parts and alternative options found for ACB75DYRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB75DYRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB75DYRT | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | ACB75DYRD vs ACB75DYRT |
GCB75DYRT | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | ACB75DYRD vs GCB75DYRT |
GCB75DYRQ | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator | Sullins Connector Solutions | ACB75DYRD vs GCB75DYRQ |
ACB75DYRQ | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator | Sullins Connector Solutions | ACB75DYRD vs ACB75DYRQ |
RCB75DYRT | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | ACB75DYRD vs RCB75DYRT |
RCB75DYRD | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | ACB75DYRD vs RCB75DYRD |
GCB75DYRD | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | ACB75DYRD vs GCB75DYRD |