Part Details for ACBMP8W8SES8W8M0S/AA by Amphenol Positronic
Overview of ACBMP8W8SES8W8M0S/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACBMP8W8SES8W8M0S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBMP8W8SES8W8M0S
|
Mouser Electronics | D-Sub Adapters & Gender Changers | 0 |
|
$35.7000 / $45.5300 | Order Now |
DISTI #
POSACBMP8W8SES8W8M0S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSACBMP8W8SES8W8M0S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ACBMP8W8SES8W8M0S/AA
ACBMP8W8SES8W8M0S/AA CAD Models
ACBMP8W8SES8W8M0S/AA Part Data Attributes:
|
ACBMP8W8SES8W8M0S/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ACBMP8W8SES8W8M0S/AA
Amphenol Positronic
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | POLARIZED, RATED CURRENT(POWER): 70A | |
Body Breadth | 0.494 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.729 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL; UL | |
Shell Material | STAINLESS STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |
Alternate Parts for ACBMP8W8SES8W8M0S/AA
This table gives cross-reference parts and alternative options found for ACBMP8W8SES8W8M0S/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACBMP8W8SES8W8M0S/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACBMP8W8SES8W8M0S | Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Male | Amphenol Positronic | ACBMP8W8SES8W8M0S/AA vs ACBMP8W8SES8W8M0S |