Part Details for ACBP-H-25C (ALTERNATE: ACBP-H-25C) by OptiFuse
Overview of ACBP-H-25C (ALTERNATE: ACBP-H-25C) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACBP-H-25C (ALTERNATE: ACBP-H-25C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74253896
|
RS | Automotive Circuit Breaker, Auto Reset, Color Coded, 32V, 25A | OptiFuse ACBP-H-25C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 |
|
$4.4700 / $4.9100 | Buy Now |