Part Details for ACBP-H-30C by OptiFuse
Overview of ACBP-H-30C by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACBP-H-30C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACBP-H-30C-ND
|
DigiKey | CIR BRKR 30A 32VDC AUTO RESET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2736 In Stock |
|
$3.3890 / $4.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $4.2400 | Buy Now |
DISTI #
ACBP-H-30C
|
TME | Fuse: fuse, 30A, 32VDC, automotive, 32.3x20.8x17mm Min Qty: 500 | 0 |
|
$6.2500 / $7.0000 | RFQ |