Part Details for ACBP-V-15C by OptiFuse
Overview of ACBP-V-15C by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACBP-V-15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACBP-V-15C-ND
|
DigiKey | CIR BRKR 15A 32VDC AUTO RESET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2192 In Stock |
|
$3.3890 / $4.9100 | Buy Now |
DISTI #
ACBP-V-15C
|
TME | Fuse: fuse, 15A, 32VDC, automotive, 31.8x20.6x16.4mm Min Qty: 500 | 0 |
|
$6.2500 / $7.0000 | RFQ |
|
South Electronics | ACBP-V-15C | 2192 |
|
RFQ |