Part Details for ACBP4-PS-10A by OptiFuse
Overview of ACBP4-PS-10A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for ACBP4-PS-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACBP4-PS-10A-ND
|
DigiKey | MINI LP FOOTPR, CB-TYPE I, 10A Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
913 In Stock |
|
$4.8130 / $6.9900 | Buy Now |
|
Onlinecomponents.com | Automotive Circuit Breaker, Auto Reset, Mini Blade, Low Profile, 58V, 10A | OptiFuse ACBP4-PS-10A RoHS: Compliant | 0 |
|
$4.2800 / $8.8100 | Buy Now |
DISTI #
ACBP4-PS-10A
|
TME | Fuse: fuse, 10A, 58VDC, automotive, 12.45mm, Mini LOW PROFILE Min Qty: 100 | 0 |
|
$8.8500 / $9.9200 | RFQ |