Part Details for ACC00AF40-35SX(025) by Amphenol Corporation
Overview of ACC00AF40-35SX(025) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC635-SX | Analog Devices | Driver amp, 18-40GHz | |
HMC-ALH435-SX | Analog Devices | GaAs HEMT WBand lo Noise amp, |
Price & Stock for ACC00AF40-35SX(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC00AF40-35SX(025
|
Avnet Americas | Connector Cylindrical Socket 35 Position Receptacle Crimp Straight Wall Mount 35 Terminal 1 Port - Bulk (Alt: ACC00AF40-35SX(025) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$241.9878 | Buy Now |
Part Details for ACC00AF40-35SX(025)
ACC00AF40-35SX(025) CAD Models
ACC00AF40-35SX(025) Part Data Attributes
|
ACC00AF40-35SX(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACC00AF40-35SX(025)
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 35 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 130 | |
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
Unique Insert Number | 40-35 |