Datasheets
ACC00AF40-35SZ(025) by: Amphenol Corporation

MIL Series Connector

Part Details for ACC00AF40-35SZ(025) by Amphenol Corporation

Overview of ACC00AF40-35SZ(025) by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for ACC00AF40-35SZ(025)

Part # Distributor Description Stock Price Buy
DISTI # ACC00AF40-35SZ(025
Avnet Americas Connector Cylindrical Socket 35 Position Receptacle Crimp Straight Wall Mount 35 Terminal 1 Port - Bulk (Alt: ACC00AF40-35SZ(025) Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $329.0185
  • 30 $318.4050
  • 60 $219.8490
  • 130 $212.2680
  • 250 $204.6870
  • 1,300 $197.1060
  • 2,500 $189.5250
$189.5250 / $329.0185 Buy Now

Part Details for ACC00AF40-35SZ(025)

ACC00AF40-35SZ(025) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACC00AF40-35SZ(025) Part Data Attributes

ACC00AF40-35SZ(025) Amphenol Corporation
Buy Now Datasheet
Compare Parts:
ACC00AF40-35SZ(025) Amphenol Corporation MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 35
Contact Sizes 12
Coupling Type THREADED
Degrees of Rotation 230
Other Description WALL MOUNTING RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT
Filter Feature NO
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization Z
Shell Finish BLACK ZINC ALLOY
Shell Material ALUMINIUM ALLOY
Shell Size 40
Termination Type CRIMP
Total Number of Contacts 35
Unique Insert Number 40-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACC00AF40-35SZ(025) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACC00AF40-35SZ(025) by Amphenol Corporation

  • Please alert me when ACC00AF40-35SZ(025) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACC00AF40-35SZ(025) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACC00AF40-35SZ(025) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACC00AF40-35SZ(025) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACC00AF40-35SZ(025).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACC00AF40-35SZ(025) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: