Part Details for ACC02E20-19P(025) by Amphenol Corporation
Overview of ACC02E20-19P(025) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC02E20-19P(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC02E20-19P(025)
|
Avnet Americas | Circular Connector, AC, Box Mount Receptacle, 3 Contacts, Crimp Pin, Threaded, 20-19 - Bulk (Alt: ACC02E20-19P(025)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH ACC02E20-19P-
|
Avnet Americas | Circular Connector, AC, Box Mount Receptacle, 3 Contacts, Crimp Pin, Threaded, 20-19 - Bulk (Alt: APH ACC02E20-19P-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 895 Factory Stock |
|
$15.9663 / $26.2771 | Buy Now |
DISTI #
654-ACC02E20-19P025
|
Mouser Electronics | Circular MIL Spec Connector 20-19 PIN CONTACTS BOX MOUNT RECEPT RoHS: Compliant | 0 |
|
$19.8400 / $26.7900 | Order Now |
Part Details for ACC02E20-19P(025)
ACC02E20-19P(025) CAD Models
ACC02E20-19P(025) Part Data Attributes:
|
ACC02E20-19P(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACC02E20-19P(025)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 20-19 |