Part Details for ACC06A16S-3P(025) by Amphenol Corporation
Overview of ACC06A16S-3P(025) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC06A16S-3P(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC06A16S-3P(025)
|
Avnet Americas | Connector Threaded Standard Cylindrical PIN 16S-3 ST Panel Mount - Bulk (Alt: ACC06A16S-3P(025)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9513 | Buy Now |
DISTI #
654-ACC06A16S3P025
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$65.7800 / $72.0300 | Order Now |
Part Details for ACC06A16S-3P(025)
ACC06A16S-3P(025) CAD Models
ACC06A16S-3P(025) Part Data Attributes
|
ACC06A16S-3P(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACC06A16S-3P(025)
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 1 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG WITH HARDWARE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 16S-3 |