Part Details for ACC06E16-10S(025) by Amphenol Industrial Operations
Overview of ACC06E16-10S(025) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for ACC06E16-10S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIACC06E16-10S(025)
|
Heilind Electronics | MIL-DTL-5015 PLUG | Americas - 2 in Stock3 On Order |
|
$49.7427 / $61.7180 | Buy Now |
DISTI #
AMMACC06E16-10S(025)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.9200 / $47.9900 | Buy Now |
DISTI #
AMIACC06E16-10S(025)
|
Interstate Connecting Components | MIL-DTL-5015 PLUG | 610 On Order |
|
$49.7427 / $61.7180 | Buy Now |
DISTI #
AMMACC06E16-10S(025)
|
Interstate Connecting Components | 0 |
|
Buy Now |