Part Details for ACC06F10SL-4S(003) by Amphenol Corporation
Overview of ACC06F10SL-4S(003) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC06F10SL-4S(003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC06F10SL-4S(003)
|
Avnet Americas | Connector Cylindrical Socket 2 Position Plug Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: ACC06F10SL-4S(003)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8740 | Buy Now |
DISTI #
654-ACC06F10SL4S003
|
Mouser Electronics | Circular MIL Spec Connector 4S SIZE 10 CRIMP STR PLUG CONNECTOR RoHS: Not Compliant | 48 |
|
$36.5600 / $52.0600 | Buy Now |
Part Details for ACC06F10SL-4S(003)
ACC06F10SL-4S(003) CAD Models
ACC06F10SL-4S(003) Part Data Attributes
|
ACC06F10SL-4S(003)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACC06F10SL-4S(003)
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.946 inch | |
Body Diameter | 2.189 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |