Part Details for ACC19-AV-M300 by Panduit Corp
Overview of ACC19-AV-M300 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040108X0IWAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for ACC19-AV-M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1405
|
Newark | Cord Clip, Vhb Adh., .19" (4.8Mm) Bundle |Panduit ACC19-AV-M300 (Alternate Part Number: 07498319488 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$690.9200 / $848.5800 | Buy Now |
DISTI #
298-12110-ND
|
DigiKey | CBL CLIP C-TYPE BLACK ADHESIVE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1685 In Stock |
|
$0.9200 / $1.1200 | Buy Now |
DISTI #
ACC19-AV-M300
|
Avnet Americas | Cable Accessories Cord Clip Nylon 6.6 Black - Bag (Alt: ACC19-AV-M300) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$645.8800 | Buy Now |
DISTI #
644-ACC19-AV-M300
|
Mouser Electronics | Cable Mounting & Accessories Cord Clip VHB Adh 19 Bundle RoHS: Compliant | 1621 |
|
$0.7850 / $1.0600 | Buy Now |
DISTI #
71947017
|
RS | Adhesive backed Cord Clip, .19" (4.8mm) bundle, weather resistant, black | Panduit ACC19-AV-M300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.0000 | RFQ |
DISTI #
PANACC19-AV-M300
|
Heilind Electronics | CORD CLIP, VHB ADH., .19 (4.8MM) BUNDLE | Americas - 0 in Stock |
|
$0.7134 / $0.7479 | Buy Now |
|
Onlinecomponents.com | High bond adhesive backed cord clip, .19" (4.8mm) bundle, weather resistant, black. RoHS: Compliant |
5000 In Stock 15000 Factory Stock |
|
$0.7600 / $0.8340 | Buy Now |
DISTI #
79929675
|
Verical | Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 4.8mm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 5000 |
|
$0.9880 / $1.0842 | Buy Now |
DISTI #
000000000003100349
|
Sager | Cable Mounting & Accessories Cord Clip VHB Adh 19 Bundle Min Qty: 1000 | 0 |
|
$0.5655 / $0.5945 | Buy Now |
|
Master Electronics | High bond adhesive backed cord clip, .19" (4.8mm) bundle, weather resistant, black. RoHS: Compliant |
5000 In Stock 15000 Factory Stock |
|
$0.7600 / $0.8340 | Buy Now |
Part Details for ACC19-AV-M300
ACC19-AV-M300 CAD Models
ACC19-AV-M300 Part Data Attributes
|
ACC19-AV-M300
Panduit Corp
Buy Now
|
Compare Parts:
ACC19-AV-M300
Panduit Corp
|
Samacsys Manufacturer | Panduit |