Part Details for ACC530U10 by TE Connectivity
Overview of ACC530U10 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC530U10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8048
|
Newark | Acc530U10=50A 3P 24V Arrow Har |Productsunlimited Te Connectivity ACC530U10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$142.2000 / $158.8700 | Buy Now |
DISTI #
2266-ACC530U10-ND
|
DigiKey | RELAY CONTACTOR 50A 3P 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
179 In Stock |
|
$145.3400 / $153.8900 | Buy Now |
DISTI #
ACC530U10-ND
|
DigiKey | RELAY CONTACTOR 50A 3P 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | ACC530U10 equal 50A 3P 24V Arrow HAR RoHS: Compliant |
179 Partner Stock |
|
$130.3700 / $423.9600 | Buy Now |
DISTI #
20172822
|
Verical | Power Relay 50A () Min Qty: 1 Package Multiple: 1 | Americas - 179 |
|
$136.2900 / $144.3100 | Buy Now |
DISTI #
TE Connectivity ACC530U10
|
PEI Genesis | ACC530U10 | 179 |
|
Buy Now | |
|
Master Electronics | ACC530U10 equal 50A 3P 24V Arrow HAR RoHS: Compliant |
179 Partner Stock |
|
$130.3700 / $423.9600 | Buy Now |