Part Details for ACD-07AFFM-SL7A02 by Amphenol LTW Technology
Overview of ACD-07AFFM-SL7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACD-07AFFM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4840
|
Newark | F, F, Molding, Screw Rohs Compliant: Yes |Amphenol Ltw ACD-07AFFM-SL7A02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $15.0200 | Buy Now |
DISTI #
1754-ACD-07AFFM-SL7A02-ND
|
DigiKey | F, F, MOLDING, SCREW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8270 | Buy Now |
DISTI #
72168421
|
RS | Connector, MIDDLE, SIZE,5ASCREWIP67STRAIGHT, MOLDED7PFCONNFPINPVCJACKETL=2M | Amphenol LTW Technology ACD-07AFFM-SL7A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2100 / $16.6500 | RFQ |
DISTI #
LTWACD-07AFFM-SL7A02
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, MIDDLE SIZE, 5A, 07 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7800 / $14.2600 | Buy Now |
DISTI #
LTWACD-07AFFM-SL7A02
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, MIDDLE SIZE, 5A, 07 PIN | 0 |
|
Buy Now |