Part Details for ACD-07BFMM-LL7A10 by Amphenol Corporation
Overview of ACD-07BFMM-LL7A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-07BFMM-LL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACD-07BFMM-LL7A10
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 10m 5A IP67 7 Position Circular Connector Receptacle PIN Contact Straight Backshell - Bulk (Alt: ACD-07BFMM-LL7A10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$18.3503 | Buy Now |
DISTI #
523-ACD07BFMMLL7A10
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 5A, 07 pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 10000mm, IP67 RoHS: Compliant | 0 |
|
$27.7300 / $37.9400 | Order Now |