Part Details for ACD-08BFFM-SL7A02 by Amphenol Corporation
Overview of ACD-08BFFM-SL7A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-08BFFM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACD-08BFFM-SL7A02
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 2m 5A IP67 8 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACD-08BFFM-SL7A02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.9760 | Buy Now |
DISTI #
523-ACD08BFFMSL7A02
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 5A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP67 RoHS: Compliant | 0 |
|
$11.0900 / $18.6500 | Order Now |